
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 11V AC and 14V DC voltage ratings, with a varistor voltage of 18V (16.2V to 19.8V tolerance). Offers 3.2J energy absorption, 10A current rating, and 1kA maximum surge current. Clamping voltage is 36V at 10A, with a capacitance of 12.1nF. Through-hole mount design with 7.5mm lead pitch and 30mm lead length. Operating temperature range from -40°C to 85°C.
TDK B72214S0110K101 technical specifications.
| Capacitance | 12.1nF |
| Clamping Current | 10A |
| Clamping Voltage | 36V |
| Current Rating | 10A |
| Depth | 4mm |
| Diameter | 14mm |
| Energy | 3.2J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 10% |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0110K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.