The TDK B72214S0110K551 is a 12.1nF radial leaded varistor with a clamping voltage of 36V and a current rating of 10A. It has a diameter of 14mm and a lead pitch of 7.5mm, making it suitable for through hole mounting. The varistor operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a tape and reel packaging with 1500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72214S0110K551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72214S0110K551 technical specifications.
| Capacitance | 12.1nF |
| Package/Case | Radial |
| Clamping Voltage | 36V |
| Contact Plating | Tin |
| Current Rating | 10A |
| Diameter | 14mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0110K551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.