
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 130VAC / 170VDC voltage rating with a 205V varistor voltage. Offers a 50A current rating and a 4.5kA surge current capability, with 34J energy absorption. Operating temperature range from -40°C to 85°C, with a 7.5mm lead pitch and 14mm diameter. Through-hole mounting and RoHS compliant.
Checking distributor stock and pricing after the page loads.
TDK B72214S0131K151 technical specifications.
| Capacitance | 880pF |
| Package/Case | Radial |
| Clamping Voltage | 340V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 34J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Weight | 0.141096oz |
| RoHS | Compliant |
No datasheet is available for this part.
