
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 22V varistor voltage with a 10% tolerance, 14VAC and 18VDC voltage ratings, and 10A current rating. Offers a 43V clamping voltage and 1kA max surge current capability. Operates across a -40°C to 85°C temperature range with a 7.5mm lead pitch and 14mm diameter. Through-hole mounting, RoHS compliant, and packaged in tape and reel.
Sign in to ask questions about the TDK B72214S0140K151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72214S0140K151 technical specifications.
| Capacitance | 9.95nF |
| Package/Case | Metal |
| Clamping Voltage | 43V |
| Current Rating | 10A |
| Diameter | 14mm |
| Energy | 4J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0140K151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
