Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72214S0140K551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72214S0140K551 technical specifications.
| Capacitance | 9.95nF |
| Package/Case | Radial |
| Clamping Voltage | 43V |
| Current Rating | 10A |
| Diameter | 14mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0140K551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.