
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 220V varistor voltage with a 10% tolerance, 140V AC maximum voltage rating, and 180V DC rated voltage. Offers 36J energy absorption, 50A current rating, and a 50A clamping current at 360V clamping voltage. Maximum surge current capability is 4.5kA, with operating temperatures from -40°C to 85°C.
TDK B72214S0141K101 technical specifications.
| Capacitance | 610pF |
| Clamping Current | 50A |
| Clamping Voltage | 360V |
| Current Rating | 50A |
| Depth | 4.3mm |
| Diameter | 14mm |
| Energy | 36J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0141K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.