
Through-hole mount metal oxide varistor (MOV) with a 14mm diameter and 7.5mm lead pitch. Features a 240V varistor voltage (216-264V tolerance) and a 150V AC voltage rating, with a 200V DC rated voltage. Offers 50A current rating, 4.5kA max surge current, and 40J energy absorption. Operates within a -40°C to 85°C temperature range, with a 395V clamping voltage. Packaged in tape and reel, this RoHS compliant component is suitable for circuit protection applications.
Checking distributor stock and pricing after the page loads.
TDK B72214S0151K151 technical specifications.
| Capacitance | 750pF |
| Package/Case | Metal |
| Clamping Voltage | 395V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 40J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Weight | 0.141096oz |
| RoHS | Compliant |
No datasheet is available for this part.