
Radial leaded, through-hole mount metal oxide varistor (MOV) offering 5J energy absorption and 10A clamping current. Features a 27V varistor voltage with a minimum of 24.3V and maximum of 29.7V. Rated for 17V AC and 22V DC, with a clamping voltage of 53V. Operates across a -40°C to 85°C temperature range, with a 1kA maximum surge current capability. Capacitance is 8.2nF, and the device has a 7.5mm lead pitch and 15.5mm diameter.
TDK B72214S0170K101 technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 53V |
| Depth | 4.4mm |
| Diameter | 15.5mm |
| Energy | 5J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 4.4mm |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0170K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.