TDK B72214S0170K551 technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Clamping Voltage | 53V |
| Contact Plating | Tin |
| Current Rating | 10A |
| Diameter | 14mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0170K551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.