
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 175VAC/225VDC voltage rating with a 270V varistor voltage (±10% tolerance). Offers a maximum surge current of 4.5kA and a clamping current of 50A at 455V clamping voltage. Designed for through-hole mounting with a 7.5mm lead pitch and 14mm diameter. Operates across a temperature range of -40°C to 85°C.
TDK B72214S0171K101 technical specifications.
| Capacitance | 490pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 455V |
| Current Rating | 50A |
| Depth | 4.6mm |
| Diameter | 14mm |
| Energy | 46J |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0171K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
