
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 270V varistor voltage with a 10% tolerance, 175V AC voltage rating, and 225V DC rated voltage. Offers a 455V clamping voltage, 50A current rating, and 4.5kA maximum surge current. Operates across a -40°C to 105°C temperature range with 46J energy absorption. Through-hole mount design with a 7.5mm lead pitch.
TDK B72214S0171K151 technical specifications.
| Capacitance | 670pF |
| Package/Case | Radial |
| Clamping Voltage | 455V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 46J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0171K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.