
The B72214S0171K551 SIDAC from TDK features a capacitance of 670pF and a clamping voltage of 455V. It has a current rating of 50A and a maximum operating temperature of 85°C. The component is RoHS compliant and has a tolerance of 10%. It is available in a radial package with a diameter of 14mm and a lead pitch of 7.5mm, suitable for through-hole mounting.
TDK B72214S0171K551 technical specifications.
| Capacitance | 670pF |
| Package/Case | Radial |
| Clamping Voltage | 455V |
| Current Rating | 50A |
| Diameter | 14mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0171K551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
