
Radial leaded, through-hole mount Metal Oxide Varistor (MOV) offering 60J energy absorption and 4.5kA max surge current. Features a 300V DC rated voltage, 230V AC rated voltage, and 360V varistor voltage with a 10% tolerance. Clamping voltage is 595V at 50A clamping current, with a capacitance of 380pF. Operates within a -40°C to +85°C temperature range.
Sign in to ask questions about the TDK B72214S0231K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72214S0231K101 technical specifications.
| Capacitance | 380pF |
| Clamping Current | 50A |
| Clamping Voltage | 595V |
| Depth | 4.7mm |
| Diameter | 14mm |
| Energy | 60J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0231K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
