
Radial SIDAC, designed for through-hole mounting, offers a 230V AC voltage rating and 300V DC rated voltage. Features include a 360V varistor voltage with a 10% tolerance, 595V clamping voltage, and a 50A current rating. This component handles up to 4.5kA max surge current and 60J energy, with a capacitance of 530pF. Operating across a -40°C to 105°C temperature range, it comes in a 14mm diameter package with a 7.5mm lead pitch, packaged on tape and reel.
TDK B72214S0231K151 technical specifications.
| Capacitance | 530pF |
| Package/Case | Radial |
| Clamping Voltage | 595V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 60J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0231K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
