TDK B72214S0251K501 technical specifications.
| Capacitance | 490pF |
| Clamping Voltage | 650V |
| Current Rating | 50A |
| Diameter | 14mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0251K501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.