
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 250VAC/320VDC voltage rating with a 390V varistor voltage. Handles a maximum surge current of 4.5kA and offers a clamping voltage of 650V. Designed for through-hole mounting with a 7.5mm lead pitch and 14mm diameter. Operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72214S0251K551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72214S0251K551 technical specifications.
| Capacitance | 490pF |
| Package/Case | Radial |
| Clamping Voltage | 650V |
| Contact Plating | Tin |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 65J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0251K551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
