
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 275VAC/350VDC voltage rating, 4.5kA max surge current, and 710V clamping voltage. Offers 50A current rating, 71J energy absorption, and 430V varistor voltage. Operates across -40°C to 105°C with a 440pF capacitance. Through-hole mount with radial termination, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72214S0271K131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72214S0271K131 technical specifications.
| Capacitance | 440pF |
| Package/Case | Radial |
| Clamping Voltage | 710V |
| Current Rating | 50A |
| Diameter | 15.5mm |
| Energy | 71J |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Weight | 0.141096oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0271K131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.