
Var MOV 275VAC/350VDC 4500A 430V Thru-Hole Radial Automotive Bulk
Checking distributor stock and pricing after the page loads.
TDK B72214S0271K501 technical specifications.
| Capacitance | 440pF |
| Package/Case | Radial |
| Clamping Voltage | 710V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 71J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Weight | 0.141096oz |
| RoHS | Compliant |
No datasheet is available for this part.
