
Radial leaded varistor for through-hole mounting, featuring a 350V DC rated voltage and 275V AC voltage rating. This component offers a 430V varistor voltage with a clamping voltage of 710V, designed to handle a 50A current rating and a maximum surge current of 4.5kA. With 71J energy absorption and a 14mm diameter, it operates within a temperature range of -40°C to 85°C and includes a 7.5mm lead pitch. Capacitance is 440pF, and it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
TDK B72214S0271K531 technical specifications.
| Capacitance | 440pF |
| Package/Case | Radial |
| Clamping Voltage | 710V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 71J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Weight | 0.141096oz |
| RoHS | Compliant |
No datasheet is available for this part.