
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 275V AC maximum voltage rating and 350V DC rated voltage. Offers a clamping voltage of 710V with a clamping current of 50A and a maximum surge current of 4.5kA. Operates across a wide temperature range from -40°C to 85°C, with a 7.5mm lead pitch and 14mm diameter. This through-hole mount component is RoHS compliant and supplied in tape and reel packaging.
TDK B72214S0271K551 technical specifications.
| Capacitance | 440pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 710V |
| Current Rating | 50A |
| Depth | 5mm |
| Diameter | 14mm |
| Energy | 71J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0271K551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.