
Radial leaded, through-hole mount metal oxide varistor (MOV) offering 38V DC rated voltage and 30V AC rated voltage. Features a varistor voltage of 47V with a tolerance of 10%, and a clamping voltage of 93V at 10A. Designed for circuit protection with a maximum surge current capability of 1kA and an energy rating of 9J. Operates within a temperature range of -40°C to 85°C, with a capacitance of 4.95nF and a diameter of 14mm.
TDK B72214S0300K101 technical specifications.
| Capacitance | 4.95nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 93V |
| Depth | 4.4mm |
| Diameter | 14mm |
| Energy | 9J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 4.4mm |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0300K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
