
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 30V AC maximum voltage rating and 38V DC rated voltage. Offers a 47V varistor voltage with a 10% tolerance, clamping at 93V. Handles a 10A current rating and 1kA maximum surge current, with 9J energy absorption. Operates across a -40°C to 85°C temperature range.
TDK B72214S0300K151 technical specifications.
| Capacitance | 4.95nF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 93V |
| Current Rating | 10A |
| Depth | 4.4mm |
| Diameter | 14mm |
| Energy | 9J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0300K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.