
Radial varistor for through-hole mounting, featuring a 47V varistor voltage with a 10% tolerance. This component offers a 30V AC maximum voltage rating and a 38V DC rated voltage. It handles a clamping current of 10A, a maximum surge current of 1kA, and has an energy rating of 9J. With a 7.5mm lead pitch and a 14mm diameter, it operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B72214S0300K551 technical specifications.
| Capacitance | 4.95nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 93V |
| Current Rating | 10A |
| Depth | 4.4mm |
| Diameter | 14mm |
| Energy | 9J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Voltage Tolerance | 10% |
| Weight | 0.141096oz |
| RoHS | Compliant |
No datasheet is available for this part.