
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 300V AC maximum voltage rating and 385V DC rated voltage. Offers a clamping voltage of 775V at 50A, with a maximum surge current capability of 4.5kA and 76J energy absorption. Operating temperature range from -40°C to 85°C, with a 7.5mm lead pitch and 15.5mm diameter.
TDK B72214S0301K551 technical specifications.
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 775V |
| Current Rating | 50A |
| Depth | 5.2mm |
| Diameter | 15.5mm |
| Energy | 76J |
| Height | 18.5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 15.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0301K551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.