
Radial leaded, through-hole mount Metal Oxide Varistor (MOV) for circuit protection. Features a DC rated voltage of 420V and AC voltage rating of 320V, with a varistor voltage of 510V. Offers 84 Joules of energy absorption and a clamping voltage of 840V at 50A clamping current. Maximum surge current capability is 4.5kA. Operating temperature range from -40°C to 85°C.
TDK B72214S0321K101 technical specifications.
| Capacitance | 280pF |
| Clamping Current | 50A |
| Clamping Voltage | 840V |
| Depth | 5.4mm |
| Diameter | 14mm |
| Energy | 84J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Radial, Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | StandardD |
| Thickness | 5.4mm |
| Tolerance | 10% |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0321K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
