The TDK B72214S0321K331 is a radial SIDAC with a varistor voltage of 680V, operating within a temperature range of -40°C to 85°C. It can withstand a maximum surge current of 4.5kA and stores 90J of energy. The device is mounted through a hole and features a radial package case.
TDK B72214S0321K331 technical specifications.
| Package/Case | Radial |
| Energy | 90J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Series | Standard |
| Varistor Voltage | 680V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0321K331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.