This is a SIDAC with a clamping voltage of 840V, current rating of 50A, and a maximum operating temperature of 105°C. It has a diameter of 14mm and a lead pitch of 7.5mm. The SIDAC is designed for through hole mounting and has a tolerance of 10%. It is available in a radial package with a packaging quantity of 250 pieces per unit.
Checking distributor stock and pricing after the page loads.
TDK B72214S0321K501 technical specifications.
| Capacitance | 370pF |
| Package/Case | Radial |
| Clamping Voltage | 840V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 84J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.