
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 420V DC rated voltage and 320V AC voltage rating, with a varistor voltage of 510V (459V-561V tolerance). Offers 84J energy absorption and a 4.5kA max surge current capability. Through-hole mount with a 7.5mm lead pitch and 14mm diameter. Operates across a -40°C to 105°C temperature range.
Checking distributor stock and pricing after the page loads.
| Capacitance | 370pF |
| Package/Case | Radial |
| Clamping Voltage | 840V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 84J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Weight | 0.141096oz |
| RoHS | Compliant |
