
Radial leaded, through-hole mount metal oxide varistor (MOV) designed for circuit protection. Features a 56V varistor voltage with a 10% tolerance, 35V AC voltage rating, and 45V DC rated voltage. Offers a 10A current rating, 1kA max surge current, and 10J energy absorption. Operates within a -40°C to 85°C temperature range, with a 14mm diameter and 7.5mm lead pitch. Packaged in tape and reel for efficient assembly.
TDK B72214S0350K551 technical specifications.
| Capacitance | 4.2nF |
| Package/Case | Radial |
| Clamping Voltage | 110V |
| Current Rating | 10A |
| Diameter | 14mm |
| Energy | 10J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0350K551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
