
Radial leaded varistor for through-hole mounting, featuring a 585V DC rated voltage and 440V AC rated voltage. Offers 95J energy absorption with a clamping voltage of 1.18kV and a maximum surge current of 4.5kA. This component has a varistor voltage of 715V, with a minimum of 643.5V and a maximum of 786.5V. Operating temperature range is -40°C to 85°C, with a 275pF capacitance and 50A clamping current.
Checking distributor stock and pricing after the page loads.
TDK B72214S0441K101 technical specifications.
| Capacitance | 275pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 1.18kV |
| Current Rating | 50A |
| Depth | 6.3mm |
| Diameter | 14mm |
| Energy | 95J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 786.5V |
| Min Varistor Voltage | 643.5V |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 585V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 715V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 585V |
| Weight | 0.141096oz |
| RoHS | Compliant |
No datasheet is available for this part.