Varistor 750V 4.5KA Disc 14MM
TDK B72214S0461K551 technical specifications.
| Capacitance | 260pF |
| Package/Case | Radial |
| Clamping Voltage | 1.24kV |
| Current Rating | 50A |
| Diameter | 14mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| RoHS | Compliant |
No datasheet is available for this part.