
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 510V AC voltage rating and 670V DC rated voltage, with a varistor voltage of 820V (±10%). Offers 110J energy absorption, 50A clamping current, and a 4.5kA maximum surge current. Operates within a -40°C to 85°C temperature range, with a 1.355kV clamping voltage.
TDK B72214S0511K101 technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.355kV |
| Depth | 6.8mm |
| Diameter | 15.5mm |
| Energy | 110J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 670V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard |
| Tolerance | 10% |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 670V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0511K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
