
The TDK B72214S0511K501 SIDAC features a capacitance of 240pF and a clamping voltage of 1.355kV. It can handle a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a maximum surge current of 4.5kA and a current rating of 50A. It is available in a bulk packaging with 250 pieces per package.
TDK B72214S0511K501 technical specifications.
| Capacitance | 240pF |
| Clamping Voltage | 1.355kV |
| Current Rating | 50A |
| Diameter | 14mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 670V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0511K501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
