
SIDAC, a semiconductor device, offers 550VAC/745VDC voltage ratings with a 10% tolerance on its 910V varistor voltage. It features a 4.5kA maximum surge current capability and a 50A current rating. The device is housed in a metal package with radial leads, a 7.5mm lead pitch, and is designed for through-hole mounting. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in bulk packaging.
TDK B72214S0551K101 technical specifications.
| Capacitance | 170pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 1.5kV |
| Current Rating | 50A |
| Depth | 7.2mm |
| Diameter | 15.5mm |
| Energy | 120J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 745V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0551K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
