Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 60VAC/85VDC voltage rating, 100V varistor voltage, and 165V clamping voltage at 50A. Offers a maximum surge current capability of 4.5kA and an energy rating of 17 Joules. Operates within a temperature range of -40°C to 85°C, with a 1.65nF capacitance and 7.5mm lead pitch. Through-hole mount, RoHS compliant, supplied in tape and reel packaging.
TDK B72214S0600K551 technical specifications.
| Capacitance | 1.65nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 165V |
| Current Rating | 10A |
| Depth | 4mm |
| Diameter | 14mm |
| Energy | 17J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
No datasheet is available for this part.
