Varistors Varistor S14K680S3
Checking distributor stock and pricing after the page loads.
| Capacitance | 180pF |
| Package/Case | Radial |
| Clamping Voltage | 1.815kV |
| Current Rating | 50A |
| Diameter | 14mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 895V |
| RoHS | Compliant |