
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 120V varistor voltage with a 75VAC/100VDC rating, offering clamping at 200V. Handles a maximum surge current of 4.5kA and a continuous current rating of 10A, with 20J energy absorption. Operates across a wide temperature range from -40°C to 105°C, with a 7.5mm lead pitch and 1.37nF capacitance. Packaged in tape and reel for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72214S0750K551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.37nF |
| Package/Case | Metal |
| Clamping Voltage | 200V |
| Current Rating | 10A |
| Diameter | 14mm |
| Energy | 20J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 100V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0750K551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
