Var MOV 95VAC/125VDC 4500A 150V Thru-Hole Radial T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Clamping Voltage | 250V |
| Current Rating | 10A |
| Diameter | 14mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
