
Var MOV 11VAC/14VDC 1000A 18V Radial T/R
Checking distributor stock and pricing after the page loads.
TDK B72214S110K151 technical specifications.
| Capacitance | 12.1nF |
| Clamping Current | 10A |
| Clamping Voltage | 36V |
| Depth | 4mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Varistor Voltage | 18V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.