
Var MOV 11VAC/14VDC 1000A 18V Radial T/R
Checking distributor stock and pricing after the page loads.
TDK B72214S110K551 technical specifications.
| Capacitance | 12.1nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Varistor Voltage | 18V |
| RoHS | Compliant |
No datasheet is available for this part.