
Radial leaded metal oxide varistor (MOV) for circuit protection, featuring a 16V DC rated voltage and 14V AC rated voltage. This through-hole mount component offers a varistor voltage of 22V (±10% tolerance), a clamping voltage of 43V, and a maximum surge current capability of 1kA. With a 4J energy rating and 10A clamping current, it operates within a temperature range of -40°C to 85°C and is UL94 V-0 flammability rated.
TDK B72214S1140K102 technical specifications.
| Capacitance | 10nF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 43V |
| Contact Plating | Tin |
| Depth | 5mm |
| Energy | 4J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Termination | Radial |
| Varistor Voltage | 22V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S1140K102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
