
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 22V varistor voltage with a 10% tolerance, 14V AC rating, and 16V DC rated voltage. Offers a 43V clamping voltage and 1kA max surge current capability. Designed for through-hole mounting with a 7.5mm lead pitch and 10A current rating. Operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72214S1140K501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72214S1140K501 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Clamping Voltage | 43V |
| Contact Plating | Tin |
| Current Rating | 10A |
| Diameter | 16mm |
| Energy | 4J |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S1140K501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
