
Radial leaded varistor for through-hole mounting, featuring a 20V DC rated voltage and 17V AC rated voltage. Offers 5J energy absorption with a clamping voltage of 53V and a maximum surge current of 1kA. This component has a 7mm diameter, 5.1mm depth, and 7.5mm lead pitch, with tin contact plating. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 53V |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 5.1mm |
| Diameter | 7mm |
| Energy | 5J |
| Height | 20.5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 10% |
| Width | 17mm |
| RoHS | Compliant |
