
Radial SIDAC, 130VAC max supply voltage, 205V varistor voltage with 10% tolerance. Features 34J energy rating, 50A clamping current, and 340V clamping voltage. Maximum surge current capability of 4.5kA. Through-hole mount package with 7.5mm lead pitch and 30mm lead length. Operates from -40°C to 85°C.
TDK B72214S131K101 technical specifications.
| Body Diameter | 16.5mm |
| Capacitance | 650pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 340V |
| Depth | 4.2mm |
| Energy | 34J |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 130V |
| Max Surge Current | 4.5kA |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 4.5kA |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 205V |
| Voltage Rating | 170V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S131K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
