
The B72214S131K151 is a SIDAC from TDK with a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 170V and a maximum output current of 4.5kA. The device is available in a radial package with a capacitance of 650pF. It can withstand a maximum clamping current of 50A and a maximum energy of 34J.
TDK B72214S131K151 technical specifications.
| Capacitance | 650pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Energy | 34J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5kA |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Standard |
| Varistor Voltage | 205V |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S131K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
