
The TDK B72214S131K551 is a SIDAC with a varistor voltage of 205V and a voltage tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a radial package with a lead pitch of 7.5mm and a lead/base style of radial. It can withstand a maximum surge current of 4.5kA and a maximum clamping current of 50A.
Checking distributor stock and pricing after the page loads.
TDK B72214S131K551 technical specifications.
| Capacitance | 560pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 340V |
| Depth | 4.2mm |
| Energy | 34J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Standard |
| Varistor Voltage | 205V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.