The B72214S140K541 is a SIDAC from TDK with a varistor voltage of 22V. It has a maximum surge current of 1kA and can store up to 4J of energy. The device is available in a tape and reel packaging with 1000 pieces per reel and is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72214S140K541 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72214S140K541 technical specifications.
| Energy | 4J |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S140K541 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.