
Radial SIDAC with 140VAC/180VDC maximum voltage rating and 220V varistor voltage. Features 50A clamping current, 360V clamping voltage, and 4.5kA maximum surge current. Operates from -40°C to 85°C with a 7.5mm lead pitch and UL94 V-0 flammability rating. Through-hole mount, lead-free, and packaged in bulk.
TDK B72214S141K101 technical specifications.
| Capacitance | 610pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 360V |
| Depth | 4.3mm |
| Energy | 36J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 140V |
| Max Surge Current | 4.5kA |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 220V |
| Voltage Rating | 180V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S141K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
