
Radial SIDAC, 150V AC rated, featuring 40J energy absorption and 50A clamping current. This metal-cased component offers a 395V clamping voltage and 240V varistor voltage, with a 7.5mm lead pitch for through-hole mounting. Operating across a -40°C to 85°C temperature range, it boasts a 4.5kA max surge current and UL94 V-0 flammability rating. RoHS compliant and lead-free.
TDK B72214S151K101 technical specifications.
| Capacitance | 570pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 395V |
| Contact Plating | Tin |
| Depth | 4.4mm |
| Energy | 40J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 150V |
| Max Surge Current | 4.5kA |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard |
| Varistor Voltage | 240V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S151K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
