TDK B72214S151K501 technical specifications.
| Energy | 40J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Varistor Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S151K501 to view detailed technical specifications.
No datasheet is available for this part.